Reference Only

CTJ716K01D

Terminal Junction Modules SIZE 16 1 CONT

Manufacturer:

Mfr Part:
CTJ716K01D

TTI Part:
CTJ716K01D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminal Junction Modules
ProductGround Modules
Contact Size16
Number of Positions6 Position
Contact GenderPin (Male)
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StyleStud
SeriesCTJ
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
PackagingEach
Body MaterialComposite
Insulation Resistance5 GOhms
Product TypeTerminal Junction Modules
SubcategoryJunction Systems
Wire Gauge20 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.29$51.29
$50.78$2,539.00
$50.26$5,026.00
$49.76$12,440.00
$49.25$24,625.00
Need more?
Sign in to add projects and notes