Reference Only
CTJ420E005-513
Terminal Junction Modules SIZE 20 005 CIRCUIT
Datasheet
CTJ420E005-513 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Junction Modules | |
| MIL Type | SAE-AS81714 | |
| Series | CTJ | |
| Packaging | Each | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Decamethylcyclopentasiloxane [D5] (541-02-6) |
118In Stock
259 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $668.62 | $668.62 | |
| $662.00 | $1,324.00 | |
| $588.66 | $1,765.98 | |
| $515.08 | $2,575.40 | |
| $509.98 | $5,099.80 | |
| $504.93 | $12,623.25 | |
| $499.93 | $24,996.50 |
Need more?
Sign in to add projects and notes