Reference Only

CTJ122E06B-513

Terminal Junction Modules CONNECTOR CTJ SERIES

Manufacturer:

Mfr Part:
CTJ122E06B-513

TTI Part:
CTJ122E06B-513

EDA / CAD Models

Alternate Part Number

M81714/60-22-06

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminal Junction Modules
MIL TypeSAE-AS81714
SeriesCTJ
PackagingEach
Product TypeTerminal Junction Modules
SubcategoryJunction Systems

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Lead (7439

Documents

EDA / CAD Models

13In Stock

53 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.32$82.32
$81.50$163.00
$80.10$400.50
$78.69$786.90
$77.29$1,932.25
$66.26$3,313.00
Need more?
Sign in to add projects and notes