Reference Only

CTJ116E01D-513

Terminal Junction Modules MODULE ASSY

Manufacturer:

Mfr Part:
CTJ116E01D-513

TTI Part:
CTJ116E01D-513

EDA / CAD Models

Alternate Part Number

M81714/60-16-01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminal Junction Modules
MIL TypeSAE-AS81714
SeriesCTJ
PackagingEach
Product TypeTerminal Junction Modules
SubcategoryJunction Systems

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (54

Documents

EDA / CAD Models

1In Stock

250 expected on  from 03-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.08$60.08
$59.48$297.40
$51.77$517.70
$46.02$2,301.00
$43.93$4,393.00
$43.07$10,767.50
$42.61$21,305.00
$42.19$42,190.00
Need more?
Sign in to add projects and notes