Reference Only
CN21
Automotive Connectors Cap Nut, Shell SZ 24
Datasheet
CN21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Material | Plastic | |
| Packaging | Each | |
| Accessory Type | Cap Nut | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Male / Female | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP6K9K | |
| Maximum Operating Temperature | + 134 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Series | HDP20 | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
790In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.97 | $1,485.00 | |
| $2.49 | $2,490.00 | |
| $2.36 | $7,080.00 | |
| $2.34 | $70,200.00 |
Need more?
Sign in to add projects and notes