Reference Only
CFX20M2532PZN
Standard Circular Connector 32 POS RECP SHELL SIZE 25
Datasheet
YCFX20M2532PZN0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 32 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 25 | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | CeeLok FAS-T | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Mating Style | Threaded | |
| Mounting Method | Flange | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,199.71 | $11,997.10 | |
| $1,187.83 | $29,695.75 | |
| $1,176.07 | $58,803.50 | |
| $1,133.70 | $113,370.00 | |
| $959.28 | $239,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes