Reference Only
BJE61
Terminals BJE 61 ZPF000000000011578
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Mounting Style | In-Line | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Type | Splice | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyc |
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.95 | $83.95 | |
| $83.10 | $415.50 | |
| $70.42 | $704.20 | |
| $65.76 | $1,644.00 | |
| $62.17 | $6,217.00 | |
| $61.03 | $12,206.00 | |
| $59.26 | $29,630.00 |
Need more?
Sign in to add projects and notes