Reference Only
BACC63CN1006PNA
Circular MIL Spec Connector 983 6C 6#20 PIN REC P
Datasheet
BACC63CN1006PNA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Mounting Style | Wall Mount | |
| Series | 983 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
90 Can be Built
Build Time: 12 Days
90 can be built in 12 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.78 | $118.78 | |
| $90.65 | $9,065.00 | |
| $89.75 | $44,875.00 | |
| $80.58 | $80,580.00 | |
| $72.52 | $181,300.00 | |
| $71.80 | $359,000.00 | |
| $71.09 | $710,900.00 | |
| $70.39 | $1,759,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes