Reference Only

BACC63CM1814SN

Circular MIL Spec Connector 983 14C 14#16 SK T PLUG

Manufacturer:

Mfr Part:
ZPF000000000008922

TTI Part:
BACC63CM1814SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions14 Position
Contact GenderSocket (Female)
Insert Arrangement18-14
ProductReceptacles
Shell Size18
Shell StyleStraight
MIL TypeMIL-DTL-83723 III
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series983
PackagingEach
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 29 / Multiples: 1)
Quantity Unit PriceExt. Price
$105.77$3,067.33
$102.24$5,112.00
$99.75$9,975.00
$98.76$19,752.00
Need more?

My Notes

Sign into see notes.