Reference Only
B90-DTP04
Automotive Connectors BKSHL, 4P, BLK, PLG, RA-U, SID
Datasheet
B90-DTP04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Mounting Style | Cable Mount / Free Hanging | |
| Sealed / Unsealed | Unsealed | |
| Series | DTP | |
| Packaging | Each | |
| Contact Type | Plug | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.10 | $6.30 | |
| $1.83 | $18.30 | |
| $1.75 | $43.75 | |
| $1.63 | $163.00 | |
| $1.29 | $322.50 | |
| $1.16 | $580.00 | |
| $1.06 | $1,060.00 |
Need more?
Sign in to add projects and notes