Reference Only
AEC14-40PA
Automotive Connectors
Datasheet
AEC14-40PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Application | Wire to Wire | |
| Color | Black | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 HB | |
| Gender | Receptacle (Female) | |
| Height | 41.71 mm | |
| Housing Material | Polyetherimide (PEI) | |
| IP Rating | IP68 | |
| Length | 49.38 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 40 Position | |
| Number of Rows | 7 Row | |
| Packaging | Each | |
| Pitch | 5.41 mm (0.213 in) | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Row Spacing | 5.41 mm | |
| Series | AEC | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Voltage Rating | 250 VDC | |
| Width | 48.11 mm | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | AEC14-40PA-M ZPF000000000131256 AEC14-40PA-MS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
190In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.62 | $22.62 | |
| $22.39 | $111.95 | |
| $22.17 | $221.70 | |
| $21.95 | $548.75 | |
| $21.34 | $1,067.00 | |
| $20.48 | $2,048.00 | |
| $20.28 | $4,056.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000

TE Connectivity
Automotive Connectors DT PIN SZ 16, 16-20 AWG

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000

Automotive Connectors SZ 16 PROBE TOOL EXTRACTION

Automotive Connectors 40P PLUG ASM, KEY A AEC SERIES

Automotive Connectors PLG, 40P, BLK, N, U
TE Connectivity
Circular MIL Spec Tools, Hardware & Accessories DUST CAP ASM

TE Connectivity
Automotive Connectors DT CON PIN #16 16-20 AWG
Sign in to add projects and notes