Reference Only
ABC06N-22P
Rectangular MIL Spec Connectors PLUG SHELL 10 SIZE 22 CONT PIN CLEAR
Datasheet
ABC06N-22P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Number of Positions | 22 Position | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| MIL Type | MIL-DTL-39029 | |
| Series | ABC | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Polyetherimide | |
| Contact Size | 22 | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | + 65 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Wire Gauge - AWG | 28-22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6) |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.36 | $128.36 | |
| $127.09 | $381.27 | |
| $125.83 | $629.15 | |
| $106.92 | $1,069.20 | |
| $103.23 | $2,580.75 | |
| $77.60 | $4,811.20 |
Need more?
My Notes
Sign into see notes.