Reference Only
ABC06N-20S
Rectangular MIL Spec Connectors RECP SHELL 5 SIZE 20 CONT PIN CLEAR
Datasheet
ABC06N-20S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Number of Positions | 20 Position | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| MIL Type | MIL-DTL-39029 | |
| Series | ABC | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Polyetherimide | |
| Contact Size | 20 | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | + 65 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Wire Gauge - AWG | 24-20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Lead (7439-92-1);Dodecamethylcyclohexasiloxane [D6] (54 |
153In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.19 | $57.19 | |
| $55.70 | $278.50 | |
| $52.75 | $527.50 | |
| $52.21 | $1,044.20 | |
| $51.69 | $3,876.75 | |
| $51.18 | $5,118.00 |
Need more?
My Notes
Sign into see notes.