Reference Only
ABC06N-20P
Rectangular MIL Spec Connectors PLUG SHELL 5 SIZE 20 CONT PIN CLEAR
Datasheet
ABC06N-20P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Number of Positions | 20 Position | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| MIL Type | MIL-DTL-39029 | |
| Series | ABC | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Polyetherimide | |
| Contact Size | 20 | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | + 65 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Wire Gauge - AWG | 24-20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
49In Stock
500 expected on from 17-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.53 | $90.53 | |
| $86.25 | $345.00 | |
| $77.98 | $779.80 | |
| $75.03 | $1,875.75 | |
| $66.06 | $3,699.36 | |
| $60.24 | $15,060.00 | |
| $59.10 | $29,550.00 | |
| $58.26 | $58,260.00 |
Need more?
Sign in to add projects and notes