Reference Only

967116-1

Automotive Connectors MESSERLEISTE 18P

Manufacturer:

Mfr Part:
967116-1

TTI Part:
967116-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions18 Position
Pitch5 mm (0.196 in)
Mounting StylePCB Mount
Termination StyleSolder
Contact PlatingTin
SeriesMCP
PackagingEach
ApplicationWire-to-Board
Contact GenderTab (Male)
Contact MaterialCopper Alloy
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows3 Row
Operating Temperature Range- 40 C to + 120 C
Product TypeAutomotive Connectors
Row Spacing5.5 mm (0.217 in)
SubcategoryAutomotive Connectors
TradenameAMP
TypeHeader Assembly

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.