Reference Only

850843612

Automotive Connectors SRC PWR 36+12ACEG FEMALE RECP

Manufacturer:

Mfr Part:
2500003-1

TTI Part:
850843612

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position, 36 Position
Pitch4 mm, 8 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
PackagingTray
Current Rating18 A, 40 A
Flammability RatingUL 94HB
Height37.6 mm
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP6K9K
Length128.1 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows10 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating555 VAC, 500 VDC
Width42 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8538906000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$35.42$425.04
$33.67$808.08
$30.60$2,203.20
$30.30$6,544.80
Need more?
Sign in to add projects and notes