Reference Only
7G7919-10
Automotive Connectors
Datasheet
7G7919-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Series | CE | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
56,000 expected 25-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $12.50 | |
| $1.04 | $104.00 | |
| $1.02 | $255.00 | |
| $0.91 | $455.00 | |
| $0.76 | $760.00 | |
| $0.75 | $1,875.00 | |
| $0.744 | $3,720.00 | |
| $0.736 | $5,520.00 |
Need more?
Sign in to add projects and notes