Reference Only
7G7917-16
Automotive Connectors SEAL PLUG, SIZE 16, BLU
Datasheet
7G7917-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Blue | |
| Series | CE | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
38,725In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $5.39 | |
| $0.642 | $6.42 | |
| $0.495 | $12.37 | |
| $0.489 | $48.90 | |
| $0.483 | $120.75 | |
| $0.388 | $970.00 | |
| $0.372 | $1,860.00 | |
| $0.356 | $3,560.00 |
Need more?
Sign in to add projects and notes