Reference Only
38943-12L
Circular MIL Spec Contacts CRIMP SOCKET CONTACT 38943-12L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-39029 | |
| Contact Gender | Socket (Female) | |
| Contact Size | 12 | |
| Wire Gauge | 14 AWG - 12 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Pin & Socket | |
| Series | M39029 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
718In Stock
25,362 expected on from 05-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.12 | $6.12 | |
| $5.73 | $11.46 | |
| $4.41 | $22.05 | |
| $3.39 | $33.90 | |
| $2.29 | $229.00 | |
| $2.26 | $4,520.00 | |
| $2.22 | $8,880.00 | |
| $2.19 | $13,140.00 |
Need more?
Sign in to add projects and notes