Reference Only

38941-22

Circular MIL Spec Contacts 38999 II CON 22D PIN

Manufacturer:

Mfr Part:
38941-22

TTI Part:
38941-22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-38999 II
Contact GenderPin (Male)
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.711$7,110.00
$0.67$20,100.00
$0.664$33,200.00
$0.657$65,700.00
$0.651$162,750.00
Need more?
Sign in to add projects and notes