Reference Only

38941-16L

Circular MIL Spec Contacts CRIMP PIN CONTACT 38941-16L

Manufacturer:

Mfr Part:
38941-16L

TTI Part:
M39029/58-364

EDA / CAD Models

Alternate Part Number

M39029/58-364.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold
Contact Size16
Contact TypePin & Socket
MIL TypeMIL-DTL-39029
PackagingEach
Product TypeCircular MIL Spec Contacts
SeriesM39029
SubcategoryCircular Connectors
Termination StyleCrimp

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

16,657In Stock

99,889 expected on  from 25-Nov-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes