Reference Only
2500003-1
Automotive Connectors SRC PWR 36+12ACEG FEMALE RECP
Datasheet
2500003-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 12 Position, 36 Position | |
| Pitch | 4 mm, 8 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Tray | |
| Current Rating | 18 A, 40 A | |
| Flammability Rating | UL 94HB | |
| Height | 37.6 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP6K9K | |
| Length | 128.1 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 10 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 555 VAC, 500 VDC | |
| Width | 42 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.42 | $425.04 | |
| $33.67 | $808.08 | |
| $30.60 | $2,203.20 | |
| $30.30 | $6,544.80 |
Need more?
Sign in to add projects and notes