Reference Only
2428-016-1805
Automotive Connectors STRAIGHT BACKSHELL SZ 18, NW 13, 17, 19
Datasheet
2428-016-1805 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 6 Position, 8 Position, 14 Position, 20 Position, 21 Position, 16 Position | |
| Gender | Male / Female | |
| Sealed / Unsealed | Unsealed | |
| Series | HDP20 | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| IP Rating | IP67 | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
5,380
On Order
5,380 expected on from 14-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.29 | $22.90 | |
| $1.91 | $191.00 | |
| $1.79 | $447.50 | |
| $1.77 | $885.00 | |
| $1.75 | $1,750.00 | |
| $1.73 | $4,325.00 | |
| $1.72 | $8,600.00 | |
| $1.70 | $12,750.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLUG ASM
TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM
TE Connectivity
Automotive Connectors RCPT SIZE 18 HDP -L017
Sign in to add projects and notes