Reference Only
2428-011-2405
Automotive Connectors 90 DEG BACKSHELL SZ 24, NW 17, 19, 26
Datasheet
2428-011-2405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 9 Position, 35 Position, 47 Position, 16 Position, 33 Position, 31 Position, 29 Position, 14 Position, 23 Position, 21 Position, 18 Position, 19 Position | |
| Gender | Male / Female | |
| Sealed / Unsealed | Unsealed | |
| Series | HDP20 | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| IP Rating | IP67 | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
8,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.76 | $17.60 | |
| $1.75 | $87.50 | |
| $1.73 | $173.00 | |
| $1.71 | $342.00 | |
| $1.69 | $1,352.00 | |
| $1.58 | $3,950.00 | |
| $1.56 | $7,800.00 | |
| $1.55 | $15,500.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors 31 Position Wire-to-Panel Automotive Housing for Female Terminals

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM
Sign in to add projects and notes