Reference Only
2414-001-2486
Automotive Connectors HDP LOCKWASHER
Datasheet
2414-001-2486 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Lock Washer | |
| Number of Positions | 7 Position, 9 Position, 14 Position, 16 Position, 18 Position, 19 Position, 21 Position, 23 Position, 29 Position, 31 Position, 33 Position, 35 Position, 47 Position | |
| Sealed / Unsealed | Unsealed | |
| Series | HDP20 | |
| Packaging | Each | |
| IP Rating | IP68 | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Lock Washer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318210090 |
| TARIC | 7318210098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
38,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $29.75 | |
| $1.17 | $117.00 | |
| $1.15 | $287.50 | |
| $1.13 | $565.00 | |
| $1.11 | $1,110.00 | |
| $1.08 | $2,160.00 | |
| $1.06 | $4,240.00 | |
| $1.04 | $8,320.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP HDP20 24 SHELL 21 WAY

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM
Sign in to add projects and notes