Reference Only
2411-002-1805
Automotive Connectors PLASTIC PANEL NUT RECP, SZ 18
Datasheet
2411-002-1805 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| IP Rating | IP68 | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Positions | 4 Position, 8 Position, 14 Positon, 20 Position, 21 Position | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Series | HDP20 | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
53,829In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $6.15 | |
| $1.21 | $12.10 | |
| $1.19 | $297.50 | |
| $1.17 | $585.00 | |
| $1.14 | $1,140.00 | |
| $1.12 | $1,680.00 | |
| $1.10 | $6,600.00 | |
| $1.05 | $105,525.00 |
Need more?
Associated Parts
TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM
Sign in to add projects and notes