Reference Only
2411-001-2405
Automotive Connectors PANEL NUT
Datasheet
2411-001-2405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 7 Position, 9 Position, 14 Position, 16 Position, 18 Position, 19 Position, 21 Position, 23 Position, 29 Position, 31 Position, 33 Position, 35 Position, 47 Position | |
| Sealed / Unsealed | Unsealed | |
| Series | HDP20 | |
| Packaging | Each | |
| IP Rating | IP68 | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
36,715
On Order
36,715 expected on from 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.40 | $14.00 | |
| $1.38 | $27.60 | |
| $1.35 | $67.50 | |
| $1.33 | $133.00 | |
| $1.31 | $196.50 | |
| $1.29 | $322.50 | |
| $1.26 | $630.00 | |
| $1.24 | $9,300.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP HDP20 24 SHELL 21 WAY

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM
Sign in to add projects and notes