Reference Only
2392519-1
Automotive Connectors 3POS,DIA 4MM,SOC OUTER HSG ASSY
Datasheet
2392519-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Series | HVA HD400 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
154In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 154 / Multiples: 154)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.57 | $1,165.78 | |
| $7.43 | $14,874.86 | |
| $7.35 | $37,352.70 | |
| $7.27 | $363,863.50 |
Need more?
Sign in to add projects and notes