Reference Only
2371244-3
Automotive Connectors SWS,DIA 4MM,ICT CVE
Datasheet
2371244-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Gender | Receptacle (Female) | |
| Color | Green | |
| Series | HVA HD400 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HIVONEX | |
| Type | Single Wire Seal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
35,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 35,000 / Multiples: 35,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.388 | $13,580.00 | |
| $0.385 | $26,950.00 | |
| $0.381 | $200,025.00 |
Need more?
My Notes
Sign into see notes.