Reference Only
2333580-1
Automotive Connectors HDR,12P, BLK,RA, NI/CU,A
Datasheet
2333580-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Pitch | 4.19 mm (0.165 in) | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Contact Plating | Nickel | |
| Series | DTM EEC | |
| Packaging | Tray | |
| Application | Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 7.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6.26 mm (0.246 in) | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Header Assembly | |
| Voltage Rating | 250 VAC/DC | |
| Part # Aliases | 2333580-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 504 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.48 | $44,593.92 | |
| $87.60 | $176,601.60 | |
| $86.74 | $437,169.60 |
Need more?
Sign in to add projects and notes