Reference Only

16-04978

Automotive Connectors GASKET HD30/HDP20

Manufacturer:

Mfr Part:
16-04978

TTI Part:
16-04978

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeGasket
GenderReceptacle (Female)
ColorBlack
SeriesHDP20
PackagingEach
MaterialNeoprene
Maximum Operating Temperature+ 107 C
Minimum Operating Temperature- 57 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHD
TypeGasket

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS4016935050
TARIC8205598000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

8,626In Stock

32,800 expected on  from 13-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.513$5.13
$0.507$25.35
$0.501$125.25
$0.471$1,177.50
$0.465$2,325.00
$0.46$3,450.00
$0.454$6,810.00
Need more?

My Notes

Sign into see notes.