Reference Only

16-04477

Automotive Connectors HD30/HDP20 GASKET 24 SHELL

Manufacturer:

Mfr Part:
16-04477

TTI Part:
16-04477

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
GenderReceptacle (Female)
SeriesHD30
PackagingEach
Flammability RatingUL 94HBF
MaterialNeoprene
Maximum Operating Temperature+ 107 C
Minimum Operating Temperature- 57 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
TypeGasket

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS4016935050
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

23,850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.349$17.45
$0.344$344.00
$0.34$850.00
$0.335$1,675.00
$0.331$3,310.00
$0.327$8,175.00
$0.323$32,300.00
$0.318$63,600.00
Need more?
Sign in to add projects and notes