Reference Only

114021

Washers 125P 2MM VERT FML TYPE B SHLD PRESSFIT

Manufacturer:

Mfr Part:
114021

TTI Part:
114021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWashers
TypeLock Washer
MaterialStainless Steel
Inside Diameter38.40 mm (1.511 in)
Outside Diameter47.9 mm (1.885 in)
Thickness1.57 mm (0.061 in)
SeriesERmet Hardmetric 2mm
PackagingEach
Product TypeWashers
SubcategoryBackplane Connectors
TradenameERmet

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7318210090
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes