Reference Only
114020-90
Automotive Connectors PANEL NUT SIZE 18
Datasheet
114020-90 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Nut | |
| Color | Silver | |
| Series | HD30 | |
| Packaging | Each | |
| Material | Aluminum | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7616107030 |
| TARIC | 7616100099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
30,141In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.75 | $5.50 | |
| $2.62 | $393.00 | |
| $2.58 | $645.00 | |
| $2.46 | $2,460.00 | |
| $2.43 | $4,860.00 | |
| $2.31 | $9,240.00 | |
| $2.28 | $13,680.00 | |
| $2.23 | $223,000.00 |
Need more?
My Notes
Sign into see notes.