Reference Only
114010-ZZ
Automotive Connectors EXT TOOL
Datasheet
114010-ZZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Series | HD | |
| Packaging | Each | |
| Description/Function | For Use With Size 12 Contacts | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HD | |
| Type | Contact Removal Tool | |
| Part # Aliases | ZPF000000000131742 2844028-7 114010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,290In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.35 | $23.50 | |
| $2.32 | $69.60 | |
| $2.29 | $114.50 | |
| $2.26 | $226.00 | |
| $2.22 | $555.00 | |
| $2.19 | $1,095.00 | |
| $2.16 | $2,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes