Reference Only
114009-ZZ
Automotive Connectors 114009 EXTRACTION TOOL SIZE 4
Datasheet
114009-ZZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Series | HD | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HD | |
| Type | Contact Removal Tool | |
| Part # Aliases | ZPF000000000131739 114009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.33 | $11.65 | |
| $2.31 | $231.00 | |
| $2.29 | $572.50 | |
| $2.26 | $1,130.00 | |
| $2.24 | $2,240.00 | |
| $2.22 | $5,550.00 | |
| $2.20 | $11,000.00 | |
| $2.18 | $16,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes