Reference Only

114008-ZZ

Automotive Connectors EXT TOOL

Manufacturer:

Mfr Part:
114008-ZZ

TTI Part:
114008-ZZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
SeriesHD
PackagingEach
Description/FunctionFor Use With Size 8 Contacts
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHD
TypeContact Removal Tool
Part # AliasesZPF000000000131740 114008

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,343In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.25$6.75
$2.23$11.15
$2.17$542.50
$2.14$1,070.00
$2.09$2,090.00
$2.06$5,150.00
$2.04$10,200.00
$2.02$15,150.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.