Reference Only
112264-ZZ
Automotive Connectors LK WASHER, SZ 24 HD30
Datasheet
112264-ZZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Lock Washer | |
| Number of Positions | 7 Position, 9 Position, 14 Position, 16 Position, 18 Position, 19 Position, 21 Position, 23 Position, 29 Position, 31 Position, 33 Position, 35 Position, 47 Position | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Unsealed | |
| Series | HD30 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Lock Washer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318210030 |
| TARIC | 7318210091 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,225In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.749 | $18.72 | |
| $0.741 | $37.05 | |
| $0.733 | $73.30 | |
| $0.724 | $181.00 | |
| $0.716 | $358.00 | |
| $0.708 | $708.00 | |
| $0.70 | $1,750.00 | |
| $0.692 | $5,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes