Reference Only
112263-90
Automotive Connectors HD30 PANEL NUT 24 SHELL
Datasheet
112263-90 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 7 Position, 9 Position, 14 Position, 16 Position, 18 Position, 19 Position, 21 Position, 23 Position, 29 Position, 31 Position, 33 Position, 35 Position, 47 Position | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Unsealed | |
| Series | HD30 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7616107030 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
22,947In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.00 | $8.00 | |
| $3.95 | $395.00 | |
| $3.90 | $585.00 | |
| $3.85 | $962.50 | |
| $3.80 | $5,700.00 | |
| $3.75 | $11,250.00 | |
| $3.71 | $38,955.00 | |
| $3.66 | $76,860.00 |
Need more?
Sign in to add projects and notes