Reference Only
1062-20-0377
Automotive Connectors SOC, SF, SIZE 20, 16-22, SLEVLESS, SN/SN
Datasheet
1062-20-0377 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 15 AWG | |
| Sealed / Unsealed | Sealed | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact | |
| Wire Gauge Range | 15 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
16,000 expected 10-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.118 | $472.00 | |
| $0.114 | $912.00 | |
| $0.106 | $1,272.00 | |
| $0.105 | $2,100.00 | |
| $0.104 | $4,160.00 | |
| $0.099 | $9,900.00 |
Need more?
Associated Parts

Punches & Dies SDE F PIN/SOCKET 16-18 DIE SET

Crimpers / Crimping Tools SDE F PIN/SOCKET 16-18 ASSY

Bench Top Tools

Crimpers / Crimping Tools OCEAN 2.0 APPLICATOR-S-069F110
My Notes
Sign into see notes.