Reference Only
1062-20-0222
Automotive Connectors SZ 20 STAMP CONT SKT REEL OF 4000
Datasheet
1062-20-0222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket (Female) | |
| Current Rating | 7.5 A | |
| Material | Nickel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | enetSEAL+ | |
| Type | Contact | |
| Wire Gauge Range | 22 AWG to 16 AWG | |
| Part # Aliases | 1062-20-0222-SC 1062-20-0222-S ZPF000000000131953 1062-20-0222SAMPLE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
544,000
On Order
544,000 expected on from 10-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.259 | $1,036.00 | |
| $0.256 | $2,048.00 | |
| $0.252 | $3,024.00 | |
| $0.249 | $6,972.00 | |
| $0.245 | $12,740.00 | |
| $0.242 | $23,232.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors 2P DTMH PLUG ASMV KEY A

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors DTM PLUG ASM

TE Connectivity
Automotive Connectors PLG, 8P, BRN, N, D

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors DTM PLUG ASM

TE Connectivity
Automotive Connectors DTM PLUG ASM

TE Connectivity
Automotive Connectors DTM PLUG ASM

TE Connectivity
Automotive Connectors 12P DTM PLUG ASM KEY D
Sign in to add projects and notes