Reference Only
1062-20-0144
Automotive Connectors SZ 20 STAMP CONT SKT REEL OF 4000
Datasheet
1062-20-0144 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket (Female) | |
| Current Rating | 7.5 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | enetSEAL+ | |
| Type | Contact | |
| Wire Gauge Range | 22 AWG to 16 AWG | |
| Part # Aliases | 1062-20-0144-L 1062-20-0144-LD ZPF000000000131951 1062-20-0144-M $1062-20-0144 1062-20-0144-MS 7-1899794-7 1062-20-0144-LS 1062-20-0144-AS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
72,000In Stock
960,000 expected on from 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.458 | $1,832.00 | |
| $0.453 | $3,624.00 | |
| $0.447 | $7,152.00 | |
| $0.442 | $14,144.00 | |
| $0.436 | $27,904.00 | |
| $0.431 | $41,376.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 24P PLUG ASM

TE Connectivity
Automotive Connectors 12P DTM PLUG ASM KEY C

TE Connectivity
Automotive Connectors RECP ASM
TE Connectivity
Automotive Connectors 50P PLUG ASM

TE Connectivity
Automotive Connectors DTM PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors 60P PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors 40P PLUG ASM

TE Connectivity
Automotive Connectors DTM Plug 2 Way
Sign in to add projects and notes