Reference Only
1062-20-0122
Automotive Connectors SZ 20 STAMP CONT SKT REEL OF 4000
Datasheet
1062-20-0122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket (Female) | |
| Current Rating | 7.5 A | |
| Material | Nickel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | enetSEAL+ | |
| Type | Contact | |
| Wire Gauge Range | 22 AWG to 16 AWG | |
| Part # Aliases | 1062-20-0122SAMPLE 1062-20-0122-MS 1062-20-0122-M 1062-20-0122-SC 1062-20-0122-E 1062-20-0122-S ZPF000000000131949 1062-20-0122-LS 1062-20-0122-L 1062-20-0122-AS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,368,000
On Order
1,368,000 expected on from 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.225 | $900.00 | |
| $0.222 | $1,776.00 | |
| $0.218 | $2,616.00 | |
| $0.215 | $6,020.00 | |
| $0.212 | $11,024.00 | |
| $0.209 | $20,064.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 40P PLUG ASM
TE Connectivity
Automotive Connectors 50P PLUG ASM

TE Connectivity
Automotive Connectors 40P PLUG ASM

TE Connectivity
Automotive Connectors 50P PLUG ASM

TE Connectivity
Automotive Connectors 50P PLUG ASM

TE Connectivity
Automotive Connectors 60P PLUG ASM

TE Connectivity
Automotive Connectors 40P PLUG ASM

TE Connectivity
Automotive Connectors 60P PLUG ASM

TE Connectivity
Automotive Connectors 60P PLUG ASM

TE Connectivity
Automotive Connectors 50P PLUG ASM
Sign in to add projects and notes