Reference Only
1062-16-0144
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000
Datasheet
1062-16-0144 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket (Female) | |
| Current Rating | 13 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | enetSEAL+ | |
| Type | Contact | |
| Wire Gauge Range | 18 AWG to 14 AWG | |
| Part # Aliases | 1062-16-0144-S ZPF000000000131934 1062-16-0144-SC 1062-16-0144-L 1062-16-0144-LS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
879,000
On Order
879,000 expected on from 07-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.432 | $1,728.00 | |
| $0.412 | $3,296.00 | |
| $0.392 | $4,704.00 | |
| $0.388 | $10,864.00 | |
| $0.384 | $19,968.00 | |
| $0.38 | $36,480.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors RECP ASM
TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors 4P DT PLUG ENH SEAL, SHNK BT ADPT, BLK

TE Connectivity
Automotive Connectors PLUG ASM
TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors 4P DT PLUG, E SEAL ENH SL RET, END CAP

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors 8P DT PLG KY A E CAP E SEAL, ENH SL RET.

TE Connectivity
Automotive Connectors 3P DT PLUG ASM, E SEAL
Sign in to add projects and notes