Reference Only
1062-16-0122
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000
Datasheet
1062-16-0122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket (Female) | |
| Current Rating | 13 A | |
| Material | Nickel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | enetSEAL+ | |
| Type | Contact | |
| Wire Gauge Range | 18 AWG to 14 AWG | |
| Part # Aliases | 1062-16-0122-S 1062-16-0122-AS ZPF000000000131932 1062-16-0122-L 1062-16-0122-SC 1062-16-0122-LS 1062-16-0122-LD 1062-16-0122-E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
744,000In Stock
6,368,000 expected on from 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $3,040.00 | |
| $0.75 | $6,000.00 | |
| $0.743 | $8,916.00 | |
| $0.735 | $14,700.00 | |
| $0.726 | $23,232.00 | |
| $0.718 | $34,464.00 | |
| $0.71 | $68,160.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors RECP ASM
TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors DT PLUG 3 WAY
TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors 4P DT PLUG, E SEAL ENH SL RET, END CAP

TE Connectivity
Automotive Connectors 2 WAY DT PLUG

TE Connectivity
Automotive Connectors 3P DT PLUG E SEAL ENH RET, SHNK BT ADT
Sign in to add projects and notes