Reference Only
1060-20-0144
Automotive Connectors SZ 20 STAMP CONT PIN REEL OF 4000
Datasheet
1060-20-0144 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 7.5 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Contact | |
| Wire Gauge Range | 22 AWG to 16 AWG | |
| Part # Aliases | 8-1899794-0 1060-20-0144-LD 1060-20-0144-LS ZPF000000000131916 1060-20-0144-L 1060-20-0144-M 1060-20-0144-MS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
84,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.345 | $1,380.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DTM RECP ASM

TE Connectivity
Automotive Connectors 2P DTM RECP ASM HIGH TEMP, BLACK

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors 20M RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors DTM RECP ASM

TE Connectivity
Automotive Connectors DTM RECP ASM

TE Connectivity
Automotive Connectors DTM RECP ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors DTM RECP ASM
Sign in to add projects and notes