Reference Only
1060-16-0622
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000
Datasheet
1060-16-0622 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Sealed / Unsealed | Sealed | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Material | Nickel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact | |
| Wire Gauge Range | 16 AWG to 20 AWG | |
| Part # Aliases | ZPF000000000141127 ZPF000000000131905 1060-16-0622-L 1060-16-0622SAMPLE 1060-16-0622-LS 1060-16-0622-S 1060-16-0622-SC 1060-16-0622-LD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
204,000
On Order
204,000 expected 10-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.189 | $756.00 | |
| $0.186 | $1,488.00 | |
| $0.183 | $2,196.00 | |
| $0.181 | $5,068.00 | |
| $0.178 | $8,544.00 | |
| $0.175 | $16,800.00 |
Need more?
My Notes
Sign into see notes.