Reference Only
1060-16-0144
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000
Datasheet
1060-16-0144 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Natural | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Contact | |
| Wire Gauge Range | 18 AWG to 14 AWG | |
| Part # Aliases | 1060-16-0144-L ZPF000000000131903 1060-16-0144-LS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
464,000In Stock
1,808,000 expected on from 07-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.427 | $1,708.00 | |
| $0.40 | $3,200.00 | |
| $0.395 | $6,320.00 | |
| $0.39 | $12,480.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors 8P DT RECP ASM KEY B, BLACK

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors 3P SQ FG RECP ASM

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors 12P DT RECP ASM, KEY B, EXT SHELL
Sign in to add projects and notes