Reference Only
1060-12-0222
Automotive Connectors SZ 12 STAMP CONT PIN REEL OF 2000
Datasheet
1060-12-0222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Max | 10 AWG | |
| Sealed / Unsealed | Sealed | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 25 A | |
| Material | Nickel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact | |
| Part # Aliases | 286989-1 ZPF000000000131891 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40,000In Stock
290,000 expected on from 08-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.169 | $338.00 | |
| $0.163 | $652.00 | |
| $0.153 | $918.00 | |
| $0.146 | $1,460.00 | |
| $0.144 | $2,304.00 | |
| $0.141 | $3,384.00 | |
| $0.139 | $6,950.00 |
Need more?
Associated Parts

Bench Top Tools OCEAN 2.0 APPLICATOR-S-129F160
My Notes
Sign into see notes.