Reference Only
1060-12-0166
Automotive Connectors SZ 12 STAMP CONT PIN REEL OF 2500
Datasheet
1060-12-0166 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 12 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 25 A | |
| Material | Nickel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Contact | |
| Wire Gauge Range | 14 AWG to 12 AWG | |
| Part # Aliases | 1060-12-0166-LS 1060-12-0166-L 1060-12-0166-LD ZPF000000000131895 1060-12-0166SAMPLE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
192,500In Stock
745,000 expected on from 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.307 | $767.50 | |
| $0.303 | $1,515.00 | |
| $0.299 | $2,242.50 | |
| $0.295 | $2,950.00 | |
| $0.292 | $4,380.00 | |
| $0.288 | $7,200.00 | |
| $0.284 | $14,200.00 | |
| $0.28 | $21,000.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors DTHD RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors DTP RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors DTP RECP ASM
Sign in to add projects and notes